SN74ACT00DBR

Texas Instruments
595-SN74ACT00DBR
SN74ACT00DBR

Mfr.:

Description:
Logic Gates Quad 2-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
ACT
8 Input
SSOP-14
4 Output
24 mA
- 24 mA
8 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ACT00
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 121,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT00/SN74ACT00-Q1 Quad 2-Input NAND Gates

Texas Instruments SN74ACT00/SN74ACT00-Q1 Quad 2-Input NAND Gates contain four independent 2-input NAND gates. In positive logic, each gate performs the Boolean function of Y = A•B or Y = A+B. These devices have a supply voltage range (VCC) of 4.5V to 5.5V, and the inputs accept voltages up to 5.5V. The Texas Instruments SN74ACT00-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,604 € 6,04 €
0,544 € 13,60 €
0,478 € 47,80 €
0,446 € 111,50 €
0,427 € 213,50 €
0,414 € 414,00 €
Full Reel (Order in multiples of 2000)
0,396 € 792,00 €
0,386 € 1 544,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.