SN74ACT126WBQARQ1

Texas Instruments
595-N74ACT126WBQARQ1
SN74ACT126WBQARQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive 4.5-V to 5.5-V 4-channel buf

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
74ACT
4 Input
4 Output
Non-Inverting
WQFN-14
- 24 mA
24 mA
4.5 V
5.5 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-NL-LOGIC-EVM
Logic Type: Buffer
Number of Channels: 4 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: CMOS
Product Type: Buffers & Line Drivers
Series: SN74ACT126-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT126 / SN74ACT126-Q1 Buffers & Drivers

Texas Instruments SN74ACT126 / SN74ACT126-Q1 Buffers and Drivers are 4-channel buffers with TTL-compatible inputs and 3-state outputs. These devices operate at an input voltage of 4.5V to 5.5V and a temperature range of -40°C to 125°C. Each gate performs the Boolean function Y = A in positive logic. The SN74ACT126 / SN74ACT126-Q1 buffer gates provide a continuous ±24mA output drive at 5V and support up to ±75mA output drive at 5V in short bursts. The SN74ACT126-Q1 devices are AEC-Q100 qualified for automotive applications. These devices are ideal for driving an indicator LED, re-driving a digital signal, driving a transmission line, and holding a signal during controller reset.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,301 € 3,01 €
0,268 € 6,70 €
0,231 € 23,10 €
0,213 € 53,25 €
0,203 € 101,50 €
Full Reel (Order in multiples of 3000)
0,173 € 519,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.