SN74ACT151PWRQ1

Texas Instruments
595-SN74ACT151PWRQ1
SN74ACT151PWRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive 8-input m ultiplexer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
74ACT
8 Input
1 Output
TSSOP-16
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: TTL
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74ACT151-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT151-Q1 8-to-1 Line Data Selector/Mux

Texas Instruments SN74ACT151-Q1 8-to-1 Line Data Selector/Multiplexer contains one 8-to-1 data selector/multiplexer with strobe (G) input, standard output (Y), and inverted output (W). These devices have an operating voltage range of 4.5V to 5.5V and include TTL-compatible inputs. The Texas Instruments SN74AC151-Q1 devices have a continuous ±24mA output drive at 5V and support up to ±75mA output drive at 5V in short bursts.

In Stock: 3 091

Stock:
3 091 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,468 € 4,68 €
0,421 € 10,53 €
0,369 € 36,90 €
0,344 € 86,00 €
0,329 € 164,50 €
Full Reel (Order in multiples of 3000)
0,329 € 987,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.