SN74ACT153PWRQ1

Texas Instruments
595-SN74ACT153PWRQ1
SN74ACT153PWRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive dual 1.5 V to 6V 4-line to 1-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Data Selectors/Multiplexers
ACT
4 Input
1 Output
TSSOP-16
2 bit
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM, 14-24-NL-LOGIC-EVM
Logic Type: TTL
Number of Circuits: Dual
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74ACT153-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT153/-Q1 Data Selectors/Multiplexers

Texas Instruments SN74ACT153/SN74ACT153-Q1 Data Selectors/Multiplexers are high-speed, dual 4-to-1 data selectors/multiplexers designed for precision digital signal routing in advanced electronic systems. These multiplexers operate at a 4.5V to 5.5V supply voltage range, continuous ±24mA output drive at 5V, and support up to ±75mA output drive at 5V in short bursts. The SN74ACT153/SN74ACT153-Q1 data selectors/multiplexers use CMOS technology and offer robust performance, TTL-compatible inputs, and balanced push-pull outputs. These devices are RoHS-compliant and support standard reflow soldering processes. The SN74ACT153-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include data selection and multiplexing.

In Stock: 2 700

Stock:
2 700 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,239 € 2,39 €
0,213 € 5,33 €
0,185 € 18,50 €
0,171 € 42,75 €
0,163 € 81,50 €
0,156 € 156,00 €
Full Reel (Order in multiples of 3000)
0,147 € 441,00 €
0,143 € 858,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.