SN74ACT2228DWR

Texas Instruments
595-SN74ACT2228DWR
SN74ACT2228DWR

Mfr.:

Description:
FIFO 256 x 1 x 2 dual ind ependent sync A 595 A 595-SN74ACT2228DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
1 bit
Unidirectional
512 bit
Synchronous
256 k x 1 x 2
4 Circuit
22 MHz
20 ns
5.5 V
4.5 V
400 uA
- 40 C
+ 85 C
SOIC-24
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74ACT2228
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542329000
CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542390090
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
7,63 € 15 260,00 €