SN74ACT257PWRQ1

Texas Instruments
595-SN74ACT257PWRQ1
SN74ACT257PWRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive quadruple 2-line to 1-line da

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Data Selectors / Multiplexers
ACT
2 Input
1 Output
TSSOP-16
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM, 14-24-NL-LOGIC-EVM
Logic Type: CMOS, TTL
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74ACT257-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT257-Q1 2-to-1 Line Data Selectors/Muxes

Texas Instruments SN74ACT257-Q1 Quad 2-to-1 Line Data Selectors/Multiplexers contain four 2-to-1 digital multiplexers with shared select (/A/B) and output enable (/OE) inputs. These devices are available in a wettable flank QFN package and have an operating range of 4.5V to 5.5V. The Texas Instruments SN74ACT257-Q1 has a continuous ±24mA output drive at 5V and supports up to ±75mA output drive at 5V in short bursts.

In Stock: 3 000

Stock:
3 000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,403 € 4,03 €
0,362 € 9,05 €
0,316 € 31,60 €
0,295 € 73,75 €
0,282 € 141,00 €
0,277 € 277,00 €
Full Reel (Order in multiples of 3000)
0,267 € 801,00 €
0,25 € 1 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.