SN74ACT3G97WBQARQ1

Texas Instruments
595-74ACT3G97WBQARQ1
SN74ACT3G97WBQARQ1

Mfr.:

Description:
Logic Gates Automotive three-cha nnel 2V-to-6V multi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
Configurable
2 Gate
74ACT
9 Input
3 Output
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 125 C
Output Current: 50 mA, 200 mA
Output Voltage: 0 V to 5.5 V
Product Type: Logic Gate
Series: SN74ACT3G97-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT3G97/Q1 Dual Configurable Data Flip-Flops

Texas Instruments SN74ACT3G97/Q1 Dual Configurable Data Flip-Flops incorporate three independent '97 function configurable logic gates with Schmitt trigger inputs. Each gate of the TI SN74ACT3G97/Q1 dual configurable data flip-flop can be set to perform a wide range of one- or two-input logic functions by tying unused inputs to either the supply voltage or ground.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,274 € 822,00 €