SN74ACT3G98BQAR

Texas Instruments
595-SN74ACT3G98BQAR
SN74ACT3G98BQAR

Mfr.:

Description:
Logic Gates Three-channel 2V-to- 6V multiple-functio

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
Configurable
2 Gate
74ACT
9 Input
WQFN-14
3 Output
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 125 C
Output Current: 50 mA, 200 mA
Output Voltage: 0 V to 5.5 V
Product Type: Logic Gate
Series: SN74ACT3G98
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT3G98/-Q1 Triple Configurable Gates

Texas Instruments SN74ACT3G98/-Q1 Triple Configurable Gates feature three independent' 98-function configurable logic gates with Schmitt trigger inputs. Connecting unused inputs to the supply or ground allows each gate to be structured to a variety of 1- and 2-input logic roles. The TI SN74ACT3G98/-Q1 gates are ideal for combining power-good and enable signals while eliminating slow or noisy input signals.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,234 € 702,00 €