SN74ACT74DBR

Texas Instruments
595-SN74ACT74DBR
SN74ACT74DBR

Mfr.:

Description:
Flip-Flops Dual Pos Edge Trig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ACT
2 Circuit
CMOS
SSOP-14
TTL
Inverting/Non-Inverting
11 ns
- 24 mA
24 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 4
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74ACT74
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 121,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT74/SN74ACT74-Q1 Dual D-Type Flip-Flops

Texas Instruments SN74ACT74/SN74ACT74-Q1 Dual D-Type Flip-Flops are dual positive-edge triggered D-type flip-flops with clear and preset. A low level at the clear (/CLR) or preset (/PRE) input resets or sets the outputs, regardless of the levels of the other inputs. When /CLR and /PRE are inactive (high), data at the data (D) input meeting the setup-time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, changing data at D does not affect the levels at the outputs. The SN74ACT74-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74ACT74-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3 738

Stock:
3 738 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,546 € 5,46 €
0,493 € 12,33 €
0,433 € 43,30 €
0,404 € 101,00 €
0,388 € 194,00 €
0,373 € 373,00 €
Full Reel (Order in multiples of 2000)
0,347 € 694,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.