SN74AHC04DBR

Texas Instruments
595-SN74AHC04DBR
SN74AHC04DBR

Mfr.:

Description:
Inverters Hex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AHC
CMOS
SSOP-14
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Type: CMOS
Low Level Output Current: 8 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 8.5 ns
Series: SN74AHC04
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 121,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC04/SN74AHC04-Q1 Hex Inverters

Texas Instruments SN74AHC04/SN74AHC04-Q1 Hex Inverters contain six independent inverters. These devices have an operating range of 2V to 5.5V. These devices perform the Boolean function Y = A. Devices are available in various packages (PDIP-14, SOIC-14, SSOP-14, SOP-14, TSSOP-14, TVSOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC04-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1 311

Stock:
1 311 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,261 € 2,61 €
0,232 € 5,80 €
0,20 € 20,00 €
0,185 € 46,25 €
0,176 € 88,00 €
Full Reel (Order in multiples of 2000)
0,149 € 298,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.