SN74AHC08DBR

Texas Instruments
595-SN74AHC08DBR
SN74AHC08DBR

Mfr.:

Description:
Logic Gates Quad 2-Input Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AHC
8 Input
SSOP-14
4 Output
8 mA
- 8 mA
5.8 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC08
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 121,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC08/SN74AHC08-Q1 Quad 2-Input AND Gates

Texas Instruments SN74AHC08/SN74AHC08-Q1 Quad 2-Input AND Gates are quadruple 2-input positive-AND gates. These devices have an operating range of 2V to 5.5V. These devices perform the Boolean function Y = A • B or Y = A + B in positive logic. Devices are available in various packages (SOIC-14, SSOP-14, TVSOP-14, PDIP-14, SO-14, TSSOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC08-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3 610

Stock:
3 610 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,298 € 2,98 €
0,266 € 6,65 €
0,231 € 23,10 €
0,214 € 53,50 €
0,205 € 102,50 €
0,198 € 198,00 €
Full Reel (Order in multiples of 2000)
0,188 € 376,00 €
0,183 € 732,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.