SN74AHC14MPWREP

595-SN74AHC14MPWREP
SN74AHC14MPWREP

Mfr.:

Description:
Inverters Mil Enhance Hex Schm itt-Trigger A 595-S A 595-SN74LV6T14PWREP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 Circuit
AHC
CMOS
TSSOP-14
5.5 V
2 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Type: Schmitt Trigger
Low Level Output Current: 8 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 12 ns
Series: SN74AHC14
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: V62/03605-01YE
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC14/SN74AHC14-Q1 Hex Schmitt Inverters

Texas Instruments SN74AHC14/SN74AHC14-Q1 6-Channel Hex Schmitt Inverters contain six independent inverters. These devices perform the Boolean function Y = A. These devices have an operating range of 2V to 5.5V. Each circuit functions as an independent inverter. However, because of the Schmitt-Trigger action, the inverters have different input threshold levels for positive-going (VT+) and negative-going (VT–) signals. Devices are available in various packages (SSOP-14, PDIP-14, SO-14, TSSOP-14, TVSOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC14-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:

Similar Product

Texas Instruments SN74LV6T14PWREP
Texas Instruments
Inverters BD9 SPIN EP SN74LV6T 14PWREP