SN74AHC1G02DBVRQ1

Texas Instruments
595-SN74AHC1G02DBVQ1
SN74AHC1G02DBVRQ1

Mfr.:

Description:
Logic Gates Automotive 2-input 2 -V to 5.5-V single&

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
1 Gate
AHC
2 Input
SOT-23-5
1 Output
8 mA
- 8 mA
3.6 ns, 5 ns, 5.1 ns, 7.5 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Logic Type: CMOS
Output Current: 25 mA
Output Voltage: 0 V to 5.5 V
Product: Automotive Positive NOR Gates
Product Type: Logic Gates
Series: SN74AHC1G02
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC1G02/SN74AHC1G02-Q1 Positive-NOR Gates

Texas Instruments SN74AHC1G02/SN74AHC1G02-Q1 2-Input Positive-NOR Gates contain a single 2-input NOR gate that performs the Boolean function Y = A × B or Y = A + B in positive logic. The Texas Instruments SN74AHC1G02-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4 512

Stock:
4 512 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,184 € 1,84 €
0,163 € 4,08 €
0,141 € 14,10 €
0,13 € 32,50 €
0,123 € 61,50 €
0,118 € 118,00 €
0,116 € 348,00 €
0,108 € 648,00 €