SN74AHC1G08DRLR

Texas Instruments
595-SN74AHC1G08DRLR
SN74AHC1G08DRLR

Mfr.:

Description:
Logic Gates Single 2-Input Pos A ND Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
1 Gate
AHC
2 Input
SOT-5X3-5
1 Output
8 mA
- 8 mA
7 ns
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC1G08
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Unit Weight: 2,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC1G08/SN74AHC1G08-Q1 2-Input Pos-AND Gate

Texas Instruments SN74AHC1G08/SN74AHC1G08-Q1 Single 2-Input Positive-AND Gate performs the Boolean function Y = A • B or Y = A + B in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include barcode scanners, cable solutions, e-books, embedded PCs, field transmitters, fingerprint biometrics, and many more. The SN74AHC1G08-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 257

Stock:
2 257
Can Dispatch Immediately
On Order:
4 000
Expected 26/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,21 € 2,10 €
0,187 € 4,68 €
0,162 € 16,20 €
0,149 € 37,25 €
0,142 € 71,00 €
0,136 € 136,00 €
0,133 € 266,00 €
Full Reel (Order in multiples of 4000)
0,126 € 504,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.