SN74AHC1G09DCKR

Texas Instruments
595-SN74AHC1G09DCKR
SN74AHC1G09DCKR

Mfr.:

Description:
Logic Gates Sgl 2Inp Pos-AND Gat e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
1 Gate
AHC
2 Input
SC-70-5
1 Output
8 mA
- 8 mA
6 ns
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Output Current: 25 mA
Output Voltage: 5.5 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC1G09
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC1G09/SN74AHC1G09-Q1 2-Input Pos-AND Gate

Texas Instruments SN74AHC1G09/SN74AHC1G09-Q1 Single 2-Input Positive-AND Gate has an open drain output configuration. The device performs the Boolean logic Y = A × B or Y = A + B in positive logic. The Texas Instruments SN74AHC1G09-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 13 335

Stock:
13 335
Can Dispatch Immediately
On Order:
57 000
Expected 14/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,071 € 0,71 €
0,062 € 1,55 €
0,052 € 5,20 €
0,047 € 11,75 €
0,045 € 22,50 €
0,042 € 42,00 €
Full Reel (Order in multiples of 3000)
0,041 € 123,00 €
0,04 € 240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.