SN74AHC1G125DRLR

Texas Instruments
595-SN74AHC1G125DRLR
SN74AHC1G125DRLR

Mfr.:

Description:
Buffers & Line Drivers Single Bus Buffer Bu ffer Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
1 Input
1 Output
Non-Inverting
SOT-5X3-5
- 8 mA
8 mA
1 uA
2 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.5 ns
Series: SN74AHC1G125
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Unit Weight: 2,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC1G125/SN74AHC1G125-Q1 Bus Buffer Gate

Texas Instruments SN74AHC1G125/SN74AHC1G125-Q1 Single Bus Buffer Gate comes with a 3-state output. The output is disabled when the output-enable (OE) input is high. When OE is low, true data is passed from the A input to the Y output. Typical applications include projectors, TVs, servers, motor controls, patient monitoring, and electronic point of sale. The SN74AHC1G125-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 6 245

Stock:
6 245 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,128 € 1,28 €
0,113 € 2,83 €
0,096 € 9,60 €
0,089 € 22,25 €
0,084 € 42,00 €
0,08 € 80,00 €
0,079 € 158,00 €
Full Reel (Order in multiples of 4000)
0,078 € 312,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.