SN74AHC1G14DBVR

Texas Instruments
595-SN74AHC1G14DBVR
SN74AHC1G14DBVR

Mfr.:

Description:
Inverters Single Schmitt-Trgr A 595-SN74AHC1G14DBV A 595-SN74AHC1G14DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AHC
Inverting
SOT-23-5
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Type: Schmitt Trigger
Low Level Output Current: 8 mA
Product Type: Inverters
Series: SN74AHC1G14
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC1G14/SN74AHC1G14-Q1 Inverter Gate

Texas Instruments SN74AHC1G14/SN74AHC1G14-Q1 Inverter Gate performs the Boolean function Y = A in positive logic. The device functions as an independent inverter gate, but because of the Schmitt action, gates may have different input threshold levels for positive (VT+) and negative-going (VT−) signals. Typical applications include barcode scanners, cable solutions, e-books, embedded PCs, field transmitters, fingerprint biometrics, and many more. The Texas Instruments SN74AHC1G14-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 31 184

Stock:
31 184
Can Dispatch Immediately
On Order:
198 000
Expected 09/11/2026
87 000
Expected 23/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,071 € 0,71 €
0,062 € 1,55 €
0,052 € 5,20 €
0,047 € 11,75 €
0,045 € 22,50 €
0,042 € 42,00 €
Full Reel (Order in multiples of 3000)
0,039 € 117,00 €
0,038 € 228,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,80 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,11 €
Min:
1

Similar Product

Texas Instruments SN74AHC1G14DBVT
Texas Instruments
Inverters Sngl Schmitt Triger Inverter Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.