SN74AHC244DWR

Texas Instruments
595-SN74AHC244DWR
SN74AHC244DWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHC244DW A 59 A 595-SN74AHC244DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
8 Input
8 Output
Non-Inverting
SOIC-20
- 8 mA
8 mA
4 uA
2 V
5.5 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.9 ns, 7.5 ns
Series: SN74AHC244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC244/SN74AHC244-Q1 Octal Buffers/Drivers

Texas Instruments SN74AHC244 / SN74AHC244-Q1 Octal Buffers/Drivers are designed to enhance the performance and density of 3-state memory-address drivers, clock drivers, and bus-oriented receivers and transmitters. The TI SN74AHC244 / SN74AHC244-Q1 products include an inverter gate and implement the Boolean function Y = A. The SN74AHC244-Q1 is AEC-Q100 qualified for automotive applications.

In Stock: 1 898

Stock:
1 898 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,492 € 4,92 €
0,444 € 11,10 €
0,388 € 38,80 €
0,379 € 94,75 €
0,364 € 182,00 €
0,361 € 361,00 €
Full Reel (Order in multiples of 2000)
0,338 € 676,00 €
0,329 € 1 316,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,04 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,77 €
Min:
1

Similar Product

Texas Instruments SN74AHC244DW
Texas Instruments
Buffers & Line Drivers Tri-State Octal
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.