SN74AHC32DR

Texas Instruments
595-SN74AHC32DR
SN74AHC32DR

Mfr.:

Description:
Logic Gates Quad 2-Input Pos A 5 95-SN74AHC32D A 595 A 595-SN74AHC32D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
AHC
8 Input
SOIC-14
4 Output
8 mA
- 8 mA
5.3 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC32
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC32/SN74AHC32-Q1 2-Input Positive-OR Gates

Texas Instruments SN74AHC32/SN74AHC32-Q1 Quad 2-Input Positive-OR Gates are quadruple 2-input positive-OR gates. These devices have an operating range of 2V to 5.5V. These devices perform the Boolean function Y = A × B or Y = A + B in positive logic. Devices are available in various packages (SSOP-14, TVSOP-14, SOIC-14, PDIP-14, SO-14, TSSOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC32-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1 330

Stock:
1 330
Can Dispatch Immediately
On Order:
5 000
Expected 16/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,26 € 2,60 €
0,232 € 5,80 €
0,202 € 20,20 €
0,187 € 46,75 €
0,179 € 89,50 €
0,171 € 171,00 €
Full Reel (Order in multiples of 2500)
0,163 € 407,50 €
0,159 € 795,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,85 €
Min:
1

Similar Product

Texas Instruments SN74AHC32D
Texas Instruments
Logic Gates Quad 2 Input
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.