SN74AHC373DWR

Texas Instruments
595-SN74AHC373DWR
SN74AHC373DWR

Mfr.:

Description:
Latches Octal Transp DType L atch A 595-SN74AHC3 A 595-SN74AHC373DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
AHC
8 Circuit
8 Line
SOIC-20
Non-Inverting
14.9 ns, 9.2 ns
4 uA
32 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: SN74AHC373
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC373 & SN74AHC373-Q1 Octal D-Type Latches

Texas Instruments SN74AHC373 and SN74AHC373-Q1 Octal D-Type Latches consist of high-speed CMOS logic devices designed to provide octal transparent D-type latches with 3-state outputs. These latches are optimized for low power consumption and high performance in digital systems. The SN74AHC373 and SN74AHC373-Q1 D-type latches operate at a 2V to 5.5V supply voltage range, 6.8ns at 5V, 15pF load, and support 130MHz at 5V, 15pF load. These D-type latches are available in a wettable flank QFN package. The SN74AHC373-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include enabling or disabling a digital signal, controlling an indicator LED, and translation between communication modules and system controllers.

In Stock: 3 797

Stock:
3 797 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,384 € 3,84 €
0,345 € 8,63 €
0,301 € 30,10 €
0,28 € 70,00 €
0,267 € 133,50 €
0,262 € 262,00 €
Full Reel (Order in multiples of 2000)
0,238 € 476,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,10 €
Min:
1

Similar Product

Texas Instruments SN74AHC373DW
Texas Instruments
Latches Tri-St Octal D-Type
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.