SN74AHC74MDREP

Texas Instruments
595-SN74AHC74MDREP
SN74AHC74MDREP

Mfr.:

Description:
Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
CMOS
AHC
2 Circuit
CMOS
SOIC-14
CMOS
Inverting/Non-Inverting
15.4 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AHC74
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: V62/03652-01YE
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC74/SN74AHC74Q-Q1 D-Type Flip-Flops

Texas Instruments SN74AHC74/SN74AHC74Q-Q1 D-Type Flip-Flops are dual positive-edge-triggered devices. A low level at the preset (PRE) or clear (CLR) inputs sets or resets the outputs. This is done regardless of the levels of the other inputs. When PRE and CLR are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. The Texas Instruments SN74AHC74Q-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 405

Stock:
405 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,32 € 2,32 €
1,74 € 17,40 €
1,59 € 39,75 €
1,43 € 143,00 €
1,35 € 337,50 €
1,30 € 650,00 €
1,26 € 1 260,00 €
Full Reel (Order in multiples of 2500)
1,21 € 3 025,00 €
1,19 € 5 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.