SN74AHCT02DG4

Texas Instruments
595-SN74AHCT02DG4
SN74AHCT02DG4

Mfr.:

Description:
Logic Gates Quad 2 Input Pos NOR Gates

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
AHCT
8 Input
SOIC-14
4 Output
8 mA
- 8 mA
4.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT02
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT02/SN74AHCT02-Q1 2-Input Pos-NOR Gates

Texas Instruments SN74AHCT02/SN74AHCT02-Q1 Quadruple 2-Input Positive-NOR Gates contain four independent 2-input NOR gates. These devices perform the Boolean function Y = A × B or Y = A + B in positive logic. The Texas Instruments SN74AHCT02/SN74AHCT02-Q1 has a low power consumption of 10µA (maximum) and an operating range of 4.5V to 5.5V. The input on these devices is TTL-voltage compatible and has an ±8mA output drive at 5V. The SN74AHCT02-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3 488

Stock:
3 488 Can Dispatch Immediately
Quantities greater than 3488 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,728 € 7,28 €
0,654 € 32,70 €
0,575 € 57,50 €
0,538 € 134,50 €
0,515 € 257,50 €
0,498 € 498,00 €
0,476 € 1 190,00 €
0,464 € 2 320,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,96 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,27 €
Min:
1