SN74AHCT04DGVR

Texas Instruments
595-SN74AHCT04DGVR
SN74AHCT04DGVR

Mfr.:

Description:
Inverters Hex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AHCT
CMOS
TVSOP-14
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Type: TTL
Low Level Output Current: 8 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 8.5 ns
Series: SN74AHCT04
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 41,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT04 Hex Inverters

Texas Instruments SN74AHCT04 Hex Inverters contain six independent inverters and perform the Boolean function Y = A. The Texas Instruments SN74AHCT04 has TTL input levels that allow up translation from 3.3V to 5V.

In Stock: 1 510

Stock:
1 510 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,213 € 2,13 €
0,19 € 4,75 €
0,163 € 16,30 €
0,151 € 37,75 €
0,144 € 72,00 €
0,138 € 138,00 €
Full Reel (Order in multiples of 2000)
0,13 € 260,00 €
0,126 € 504,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.