SN74AHCT132D

Texas Instruments
595-SN74AHCT132D
SN74AHCT132D

Mfr.:

Description:
Logic Gates Quad Pos Schmit-Trgr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AHCT
8 Input
SOIC-14
4 Output
8 mA
- 8 mA
6.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: NAND with Schmitt Trigger Inputs
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT132
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT132 Quadruple 4-Input NAND Gates

Texas Instruments SN74AHCT132 Quadruple 4-Input NAND Gates perform the Boolean function Y = A • B or Y = A + B in positive logic. These devices have an operating range of 4.5V to 5.5V. Each circuit functions as a NAND gate, but because of the Schmitt action, it has different input threshold levels for positive- and negative-going signals. These circuits are temperature compensated, can be triggered from the slowest input ramps, and still give clean jitter-free output signals. The Texas Instruments SN74AHCT132 are available in various packages (SOIC-14, SSOP-14, TVSOP-14, PDIP-14, SO-14, TSSOP-14, and WQFN-14).

In Stock: 750

Stock:
750 Can Dispatch Immediately
Quantities greater than 750 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,611 € 6,11 €
0,514 € 25,70 €
0,485 € 48,50 €
0,453 € 113,25 €
0,434 € 217,00 €
0,419 € 419,00 €
0,402 € 1 005,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,38 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,25 €
Min:
1

Similar Product

Texas Instruments SN74AHCT132DR
Texas Instruments
Logic Gates Quad Positive-NAND G ate A 595-SN74AHCT1 A 595-SN74AHCT132D