SN74AHCT1G86DBVR

Texas Instruments
595-SN74AHCT1G86DBVR
SN74AHCT1G86DBVR

Mfr.:

Description:
Logic Gates Single 2 Input A 595 -SN74AHCT1G86DBVT A A 595-SN74AHCT1G86DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
1 Gate
AHCT
2 Input
SOT-23-5
1 Output
8 mA
- 8 mA
8 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT1G86
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHCT1G86/SN74AHCT1G86-Q1 2-Input Ex-OR Gate

Texas Instruments SN74AHCT1G86/SN74AHCT1G86-Q1 Single 2-Input Exclusive-OR Gate performs the Boolean function Y = A ⊕ B or Y = AB + AB in positive logic. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pulldown resistor; the minimum value of the resistor is determined by the current sourcing capability of the driver. The Texas Instruments SN74AHCT1G86-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 8 063

Stock:
8 063 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,078 € 0,78 €
0,069 € 1,73 €
0,058 € 5,80 €
0,053 € 13,25 €
0,05 € 25,00 €
0,047 € 47,00 €
Full Reel (Order in multiples of 3000)
0,046 € 138,00 €
0,044 € 264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,72 €
Min:
1

Similar Product

Texas Instruments SN74AHCT1G86DBVT
Texas Instruments
Logic Gates Single 2-Input Exclusive-OR Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.