SN74ALB16244DGGR

Texas Instruments
595-SN74ALB16244DGGR
SN74ALB16244DGGR

Mfr.:

Description:
Buffers & Line Drivers 16bit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALB
16 Input
16 Output
Non-Inverting
TSSOP-48
- 25 mA
25 mA
3.7 mA
3 V
3.6 V
5.6 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Buffer and Driver
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 1.3 ns
Series: SN74ALB16244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 223,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 419

Stock:
419 Can Dispatch Immediately
Quantities greater than 419 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,03 € 7,03 €
5,45 € 54,50 €
5,06 € 126,50 €
4,62 € 462,00 €
4,41 € 1 102,50 €
4,28 € 2 140,00 €
4,19 € 4 190,00 €
Full Reel (Order in multiples of 2000)
4,08 € 8 160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74LVCZ16244ADGGR
Texas Instruments
Buffers & Line Drivers 16bit