SN74ALS04BN

Texas Instruments
595-SN74ALS04BN
SN74ALS04BN

Mfr.:

Description:
Inverters Hex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ALS
Bipolar
PDIP-14
5.5 V
4.5 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 400 uA
Input Level: TTL
Input Type: TTL
Low Level Output Current: 8 mA
Output Level: TTL
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 11 ns
Series: SN74ALS04B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 458

Stock:
458 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,739 € 7,39 €
0,682 € 17,05 €
0,603 € 60,30 €
0,565 € 141,25 €
0,56 € 280,00 €
0,524 € 524,00 €
0,504 € 1 260,00 €
0,493 € 2 465,00 €