SN74ALS138ANS

Texas Instruments
595-SN74ALS138ANS
SN74ALS138ANS

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
ALS
3 Input
8 Output
SOIC-16
6 ns
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Texas Instruments
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 247,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 444

Stock:
444 Can Dispatch Immediately
Quantities greater than 444 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,805 € 8,05 €
0,683 € 34,15 €
0,645 € 64,50 €
0,605 € 151,25 €
0,581 € 290,50 €
0,574 € 574,00 €
0,568 € 1 420,00 €
0,562 € 2 810,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,08 €
Min:
1