SN74ALS151DR

Texas Instruments
595-SN74ALS151DR
SN74ALS151DR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1-of-8 Data Selector A 595-SN74ALS151D A A 595-SN74ALS151D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
ALS
8 Input
1 Output
SOIC-Narrow-16
24 ns
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Selectors/Multiplexers
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74ALS151
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 384

Stock:
1 384 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,27 € 1,27 €
1,13 € 11,30 €
1,08 € 27,00 €
Full Reel (Order in multiples of 2500)
0,788 € 1 970,00 €
0,771 € 3 855,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,44 €
Min:
1

Similar Product

Texas Instruments SN74ALS151D
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 1-of-8 Data Selector Multiplexer
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.