SN74ALS259DR

Texas Instruments
595-SN74ALS259DR
SN74ALS259DR

Mfr.:

Description:
Latches 8bit Addressable A 5 95-SN74ALS259D A 59 A 595-SN74ALS259D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Serial In/Parallel Out (SIPO) Shift Register
ALS
1 Circuit
1 Line
SOIC-Narrow-16
Non-Inverting
19 ns
32 mA
- 400 uA
4.5 V
5.5 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Operating Supply Current: 22 mA
Product Type: Latches
Series: SN74ALS259
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 328

Stock:
1 328 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,19 € 3,19 €
2,93 € 29,30 €
2,80 € 70,00 €
2,66 € 266,00 €
2,52 € 630,00 €
2,50 € 1 250,00 €
2,35 € 2 350,00 €
Full Reel (Order in multiples of 2500)
2,29 € 5 725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.