SN74ALVC162836DGGR

Texas Instruments
595-74ALVC162836DGGR
SN74ALVC162836DGGR

Mfr.:

Description:
Universal Bus Functions 20bit Univ Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ALVC
CMOS
20 Channel
TSSOP-56
3.6 V
1.65 V
5.5 ns
- 40 C
+ 85 C
1 Circuit
Reel
Brand: Texas Instruments
High Level Output Current: - 12 mA
Low Level Output Current: 12 mA
Mounting Style: SMD/SMT
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ALVC162836
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,10 € 6 200,00 €