SN74ALVC164245DL

Texas Instruments
595-SN74ALVC164245DL
SN74ALVC164245DL

Mfr.:

Description:
Translation - Voltage Levels Tri-State 16-Bit A 5 95-SN74ALV164245DLR A 595-SN74ALV164245DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Level-Shifting Transceiver
300 Mb/s
SSOP-48
5.5 V
2.3 V, 3 V
SN74ALVC164245
2.4 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Family: ALVC
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74ALVC164245 Level Shifting Transceiver

Texas Instruments SN74ALVC164245 Level Shifting Transceiver is a 16-bit (dual-octal) non-inverting bus transceiver that contains two separate supply rails. B port has VCCB, which is set to operate at 3.3V and 5V. A port has VCCA, which is set to operate at 2.5V and 3.3V. This allows for translation from a 2.5V to a 3.3V environment, and vice versa, or from a 3.3V to a 5V environment, and vice versa.

In Stock: 845

Stock:
845
Can Dispatch Immediately
On Order:
1 225
Expected 07/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,50 € 3,50 €
2,65 € 26,50 €
2,39 € 59,75 €
2,17 € 217,00 €
2,06 € 515,00 €
2,01 € 1 005,00 €
1,96 € 1 960,00 €
1,90 € 4 750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,76 €
Min:
1

Similar Product

Texas Instruments SN74ALVC164245DLR
Texas Instruments
Translation - Voltage Levels 16B2.5V3.3V/3.3V5V L evel Shifting Trans A 595-SN74ALVC164245DL