SN74ALVC244DWR

Texas Instruments
595-SN74ALVC244DWR
SN74ALVC244DWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal A 59 5-SN74ALVC244DW A 5 A 595-SN74ALVC244DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALVC
8 Input
3 Output
Non-Inverting
SOIC-20
- 24 mA
24 mA
10 uA
1.65 V
3.6 V
24 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.1 ns, 2.8 ns
Series: SN74ALVC244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 420

Stock:
1 420 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,507 € 5,07 €
0,457 € 11,43 €
0,401 € 40,10 €
0,374 € 93,50 €
0,359 € 179,50 €
0,356 € 356,00 €
Full Reel (Order in multiples of 2000)
0,347 € 694,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,11 €
Min:
1

Similar Product

Texas Instruments SN74ALVC244DW
Texas Instruments
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs A 595-SN74ALVC244DWR