SN74ALVC7804-25DL

Texas Instruments
595-SN74ALVC780425DL
SN74ALVC7804-25DL

Mfr.:

Description:
FIFO 16-Bit Bus Trnscvr W ith 3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
18 bit
Unidirectional
9 kbit
Synchronous
512 k x 18
2 Circuit
40 MHz
18 ns
3.6 V
3 V
40 uA
0 C
+ 70 C
SSOP-56
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74ALVC7804
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542329000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542320071
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,68 € 14,68 €
13,30 € 133,00 €
12,98 € 259,60 €
12,80 € 768,00 €
12,55 € 1 255,00 €
12,13 € 3 153,80 €
11,83 € 5 915,00 €
11,48 € 11 480,00 €
2 500 Quote