SN74ALVCH162334DL

Texas Instruments
595-74ALVCH162334DL
SN74ALVCH162334DL

Mfr.:

Description:
Universal Bus Functions 16bit Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ALVCH
Universal Bus Driver
16 Channel
SSOP-48
3.6 V
1.65 V
4.5 ns, 3.9 ns
- 40 C
+ 85 C
1 Circuit
Tube
Brand: Texas Instruments
High Level Output Current: - 12 mA
Low Level Output Current: 32 mA
Mounting Style: SMD/SMT
Number of Input Lines: 16
Number of Output Lines: 16 Line
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ALVCH162334
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 225   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,76 € 846,00 €
3,67 € 917,50 €
3,61 € 1 805,00 €
3,59 € 3 590,00 €
3,56 € 10 680,00 €
5 000 Quote