SN74AS1004ADR

Texas Instruments
595-SN74AS1004ADR
SN74AS1004ADR

Mfr.:

Description:
Buffers & Line Drivers HEX INVERTING DRIVER S A 595-SN74AS1004A A 595-SN74AS1004AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AS
6 Input
6 Output
Inverting
SOIC-14
- 48 mA
48 mA
3 mA
4.5 V
5.5 V
12 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 5 Channel
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4 ns
Series: SN74AS1004A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 186

Stock:
2 186 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,67 € 3,67 €
2,79 € 27,90 €
2,56 € 64,00 €
2,32 € 232,00 €
2,26 € 565,00 €
2,12 € 2 120,00 €
Full Reel (Order in multiples of 2500)
2,00 € 5 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,23 €
Min:
1

Similar Product

Texas Instruments SN74AS1004AD
Texas Instruments
Buffers & Line Drivers HEX INVERTING DRIVERS
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.