SN74AUC1G19DCKR

Texas Instruments
595-SN74AUC1G19DCKR
SN74AUC1G19DCKR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1-of-2 Decoder/ Demu ltiplexer A 595-SN7 A 595-SN74AUC1G19DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
AUC
1 Input
2 Output
SC-70-6
1.7 ns, 2 ns
800 mV
2.7 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AUC1G19
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 2,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 877

Stock:
877 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,243 € 2,43 €
0,217 € 5,43 €
0,187 € 18,70 €
0,181 € 45,25 €
0,172 € 86,00 €
0,158 € 158,00 €
Full Reel (Order in multiples of 3000)
0,149 € 447,00 €
0,144 € 864,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.