SN74AUC2G07DBVR

Texas Instruments
595-SN74AUC2G07DBVR
SN74AUC2G07DBVR

Mfr.:

Description:
Buffers & Line Drivers Dual Buffer/Driver A 595-SN74AUC2G07DBVT A 595-SN74AUC2G07DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUC
2 Input
2 Output
Non-Inverting
SOT-23-6
9 mA
10 uA
800 mV
2.7 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Number of Channels: 2 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.5 ns, 1.2 ns
Series: SN74AUC2G07
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 737

Stock:
2 737 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,439 € 4,39 €
0,428 € 42,80 €
0,397 € 99,25 €
0,378 € 189,00 €
0,364 € 364,00 €
Full Reel (Order in multiples of 3000)
0,229 € 687,00 €
0,223 € 1 338,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,07 €
Min:
1

Similar Product

Texas Instruments SN74AUC2G07DBVT
Texas Instruments
Buffers & Line Drivers Dual Bfr/Drvr A 595- SN74AUC2G07DBVR A 5 A 595-SN74AUC2G07DBVR