SN74AUC2G53DCUR

Texas Instruments
595-SN74AUC2G53DCUR
SN74AUC2G53DCUR

Mfr.:

Description:
Analogue Switch ICs SnglPleDblThrwAlgSwt 2:1 Analog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
VSSOP-8
1 Channel
1 x SPDT
15 Ohms
800 mV
2.7 V
2.2 ns
2.3 ns
- 40 C
+ 85 C
SN74AUC2G53
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 9,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 265

Stock:
3 265 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,323 € 3,23 €
0,289 € 7,23 €
0,251 € 25,10 €
0,233 € 58,25 €
0,223 € 111,50 €
0,216 € 216,00 €
Full Reel (Order in multiples of 3000)
0,202 € 606,00 €
0,197 € 1 182,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.