SN74AUP1G14DBVT

Texas Instruments
595-SN74AUP1G14DBVT
SN74AUP1G14DBVT

Mfr.:

Description:
Inverters Lo PWR SNGL Schmitt Trgr Invrtr A 595-SN A 595-SN74AUP1G14DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AUP
Inverting
SOT-23-5
3.6 V
800 mV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 4 mA
Input Type: Schmitt Trigger
Low Level Output Current: 4 mA
Product Type: Inverters
Propagation Delay Time: 17.1 ns, 12.3 ns, 10.3 ns, 7.4 ns, 6.2 ns
Series: SN74AUP1G14
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.

SN74AUP1G14 Single Low-Power Inverters

Texas Instruments SN74AUP1G14 Single Low-Power Inverters function as an independent gate with Schmitt-trigger inputs. This feature allows for slow input transition and better switching-noise immunity at the input. The AUP family is TI’s premier solution to the industry’s low-power requirements in battery-powered portable applications. This family assures a dynamic power consumption and very low static across the entire VCC range of 0.8V to 3.6V, resulting in an increased battery life. This product also maintains excellent signal integrity.

In Stock: 127

Stock:
127
Can Dispatch Immediately
On Order:
2 000
Expected 31/07/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,647 € 6,47 €
0,582 € 14,55 €
0,535 € 53,50 €
Full Reel (Order in multiples of 250)
0,454 € 113,50 €
0,443 € 443,00 €
0,423 € 1 057,50 €
0,413 € 2 065,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,34 €
Min:
1

Similar Product

Texas Instruments SN74AUP1G14DBVR
Texas Instruments
Inverters Lo Pwr Sngl Schmtt T rggr Invrtr A 595-S A 595-SN74AUP1G14DBVT