SN74AUP1G79DCKT

Texas Instruments
595-SN74AUP1G79DCKT
SN74AUP1G79DCKT

Mfr.:

Description:
Flip-Flops Lo PWR SNGL Pos Edge Trgrd DType FlipFlo A 595-SN74AUP1G79DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
SN74AUP1G79
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 4 mA
Input Type: Single-Ended
Logic Family: AUP
Logic Type: True
Low Level Output Current: 4 mA
Mounting Style: SMD/SMT
Number of Circuits: 1 Circuit
Number of Input Lines: 1
Number of Output Lines: 1 Line
Output Type: Single-Ended
Package/Case: SC70-5
Polarity: Non-Inverting
Product Type: Flip Flops
Propagation Delay Time: 17.3 ns
Factory Pack Quantity: 250
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 800 mV
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AUP1G79 Single D-Type Flip-Flops

Texas Instruments SN74AUP1G79 Low-Power Single Positive-Edge-Triggered D-Type Flip-Flops are ideal for battery-powered applications. The SN74AUP1G79 series results in an increased battery life through a very-low static and dynamic power consumption across the entire VCC range of 0.8V to 3.6V, with an excellent signal integrity maintained. When the setup-time requirement meets data at the data input the data is transferred to the Q output on the positive-going edge of the clock pulse. At a voltage level clock triggering occurs and is not directly related to the rise time of the clock pulse. Using the die as a package NanoStar™ package technology is a major breakthrough in IC packaging concepts. The SN74AUP1G79 uses Ioff circuitry which disables the outputs when the device is powered down, making the device fully specified for partial-power-down applications.

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.

In Stock: 780

Stock:
780 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,648 € 6,48 €
0,583 € 14,58 €
0,513 € 51,30 €
Full Reel (Order in multiples of 250)
0,479 € 119,75 €
0,459 € 229,50 €
0,445 € 445,00 €
0,425 € 1 062,50 €
0,415 € 2 075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,31 €
Min:
1

Similar Product

Texas Instruments SN74AUP1G79DCKR
Texas Instruments
Flip-Flops Lo PWR SNGL Pos Edge Trgrd DType FlipFlo A 595-SN74AUP1G79DCKT