SN74AUP1G79DPWR

Texas Instruments
595-SN74AUP1G79DPWR
SN74AUP1G79DPWR

Mfr.:

Description:
Flip-Flops Low-Power Single Pos itive-Edge-Triggere

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
True
AUP
1 Circuit
CMOS
X2SON-5
CMOS
Inverting/Non-Inverting
17.3 ns
- 4 mA
4 mA
800 mV
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 260 MHz
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Product Type: Flip Flops
Series: SN74AUP1G79
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 0,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AUP1G79 Single D-Type Flip-Flops

Texas Instruments SN74AUP1G79 Low-Power Single Positive-Edge-Triggered D-Type Flip-Flops are ideal for battery-powered applications. The SN74AUP1G79 series results in an increased battery life through a very-low static and dynamic power consumption across the entire VCC range of 0.8V to 3.6V, with an excellent signal integrity maintained. When the setup-time requirement meets data at the data input the data is transferred to the Q output on the positive-going edge of the clock pulse. At a voltage level clock triggering occurs and is not directly related to the rise time of the clock pulse. Using the die as a package NanoStar™ package technology is a major breakthrough in IC packaging concepts. The SN74AUP1G79 uses Ioff circuitry which disables the outputs when the device is powered down, making the device fully specified for partial-power-down applications.

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,261 € 2,61 €
0,233 € 5,83 €
0,202 € 20,20 €
0,187 € 46,75 €
0,178 € 89,00 €
0,171 € 171,00 €
Full Reel (Order in multiples of 3000)
0,161 € 483,00 €
0,157 € 942,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.