SN74AUP2G14DSF2

Texas Instruments
595-SN74AUP2G14DSF2
SN74AUP2G14DSF2

Mfr.:

Description:
Inverters Low-Pwr Dual Schmitt Trigger Inverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
2 Circuit
AUP
Inverting
SON-6
3.6 V
800 mV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 4 mA
Input Type: Schmitt Trigger
Low Level Output Current: 4 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 4.3 ns
Series: SN74AUP2G14
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AUP2G14 Dual Schmitt-Trigger Inverter

Texas Instruments SN74AUP2G14 Low-Power Dual Schmitt-Trigger Inverter contains two inverters and performs the Boolean function Y = A\. The device functions as two independent inverters, but because of Schmitt's action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT–) signals.

In Stock: 2 196

Stock:
2 196 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,40 € 4,00 €
0,359 € 8,98 €
0,314 € 31,40 €
0,292 € 73,00 €
0,28 € 140,00 €
0,268 € 268,00 €
0,257 € 642,50 €
Full Reel (Order in multiples of 5000)
0,249 € 1 245,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,43 €
Min:
1