SN74AVC20T245DGGR

Texas Instruments
595-SN74AVC20T245DGG
SN74AVC20T245DGGR

Mfr.:

Description:
Translation - Voltage Levels 20B Dual Supply Bus Xceiver A 595-74AVC2 A 595-74AVC20T245DGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
380 Mb/s
TSSOP-56
3.6 V
1.2 V
SN74AVC20T245
2.9 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AVC
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 252,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2 301

Stock:
2 301 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,70 € 2,70 €
2,03 € 20,30 €
1,86 € 46,50 €
1,68 € 168,00 €
1,61 € 402,50 €
1,53 € 1 530,00 €
Full Reel (Order in multiples of 2000)
1,44 € 2 880,00 €
1,41 € 5 640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,60 €
Min:
1

Similar Product

Texas Instruments SN74AVC20T245DGG
Texas Instruments
Translation - Voltage Levels 20-Bit Dual Supply B us Transceiver with A 595-SN74AVC20T245DGG