SN74AVCH8T245PWR

Texas Instruments
595-SN74AVCH8T245PWR
SN74AVCH8T245PWR

Mfr.:

Description:
Translation - Voltage Levels 4B Dual Supply Bus T ransceiver A 595-SN A 595-SN74AVCH8T245PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
320 Mb/s
TSSOP-24
3.6 V
1.2 V
SN74AVCH8T245
2.5 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AVCH
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74AVCH8T245 8-Bit Noninverting Bus Transceivers

Texas Instruments SN74AVCH8T245 8-Bit Noninverting Bus Transceivers use two separate configurable power-supply rails. The A port is designed to track VCCA, which accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB, which also accepts any supply voltage from 1.2V to 3.6V. This allows universal low-voltage bidirectional translation between 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
4 000
Expected 20/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,30 € 1,30 €
0,955 € 9,55 €
0,86 € 21,50 €
0,765 € 76,50 €
0,718 € 179,50 €
0,704 € 352,00 €
Full Reel (Order in multiples of 2000)
0,648 € 1 296,00 €
0,633 € 2 532,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,76 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,82 €
Min:
1

Similar Product

Texas Instruments SN74AVCH8T245PW
Texas Instruments
Translation - Voltage Levels 4B Dual Supply Bus T ransceiver A 595-SN A 595-SN74AVCH8T245PWR