SN74AXC1T45DTQR

Texas Instruments
595-SN74AXC1T45DTQR
SN74AXC1T45DTQR

Mfr.:

Description:
Bus Transceivers Single-bit dual-supp ly bus transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
AXC
1 Circuit
173 ns
X2SON-6
12 mA
- 12 mA
650 mV
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 1 Input
Operating Supply Current: 8.5 uA
Polarity: Non-Inverting
Product: Bus Transceivers
Product Type: Bus Transceivers
Series: SN74AXC1T45
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 8.5 uA
Part # Aliases: REEL
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

SN74AXC1T45/SN74AXC1T45-Q1 Bus Transceivers

Texas Instruments SN74AXC1T45/SN74AXC1T45-Q1 Single-Bit Dual-Supply Bus Transceivers use two single configurable power-supply rails and are operational using both VCCA and VCCB supplies. The A port tracks VCCA, and the B port tracks VCCB, both accepting supply voltages from 0.65V to 3.6V. The DIR pin determines the direction of signal propagation. When the DIR pin is configured in HIGH mode, translation is from Port A to Port B. Translation is from Port B to Port A when configured in LOW mode. The DIR pin tracks logic-high and logic-low thresholds with VCCA.

AXC Voltage Translators

Texas Instruments AXC Voltage Translators offer voltage translation between 0.65V to 3.6V, with data rates exceeding 300+Mbps, and control pins to configure the direction of translation. The AXC family includes 1, 2, 4, and 8-channel devices, as well as bus-hold versions of each device. The AXC family is designed for asynchronous communication, with features such as Vcc isolation and Ioff protection circuitry. These features minimise power consumption and allow glitch-free performance during system power-up.

In Stock: 3 566

Stock:
3 566 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,373 € 3,73 €
0,335 € 8,38 €
0,292 € 29,20 €
0,273 € 68,25 €
0,26 € 130,00 €
0,255 € 255,00 €
Full Reel (Order in multiples of 3000)
0,237 € 711,00 €
0,23 € 1 380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.