SN74AXC2T245RSWR

Texas Instruments
595-SN74AXC2T245RSWR
SN74AXC2T245RSWR

Mfr.:

Description:
Translation - Voltage Levels Dual-bit 2-DIR pin d ual-supply bus tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
3.6 V
650 mV
SN74AXC2T245
4 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AXC
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AXC2T245/SN74AXC2T245-Q1 Bus Transceiver

Texas Instruments SN74AXC2T245 / SN74AXC2T245-Q1 Dual Supply Bus Transceiver is a two-bit, non-inverting bus transceiver that uses two individually configurable power-supply rails. The device is operational with VCCA and VCCB supplies as low as 0.65V. The A port is designed to track VCCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track VCCB, which also accepts any supply voltage from 0.65V to 3.6V. The Texas Instruments SN74AXC2T245 / SN74AXC2T245-Q1 is also compatible with a single-supply system.

In Stock: 11 506

Stock:
11 506
Can Dispatch Immediately
On Order:
30 000
Expected 04/01/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,648 € 6,48 €
0,585 € 14,63 €
0,516 € 51,60 €
0,483 € 120,75 €
0,465 € 232,50 €
Full Reel (Order in multiples of 3000)
0,426 € 1 278,00 €
0,416 € 2 496,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.