SN74AXC2T45DCTR

Texas Instruments
595-SN74AXC2T45DCTR
SN74AXC2T45DCTR

Mfr.:

Description:
Translation - Voltage Levels Dual-bit dual-supply bus transceiver wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Translating Transceiver
380 Mb/s
SSOP-8
3.6 V
650 mV
SN74AXC2T45
76 ns, 106 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SN74AXC2T-SMALLPKGEVM
Input Type: CMOS
Logic Family: AXC
Number of Channels: 4 Channel
Operating Supply Current: 23 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AXC2T45/SN74AXC2T45-Q1 Bus Transceiver

Texas Instruments SN74AXC2T45/SN74AXC2T45-Q1 Dual-Supply Bus Transceiver is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level of the direction-control input (DIR). The SN74AXC2T45/SN74AXC2T45-Q1 device is designed to reference the control pin (DIR) to VCCA. This device is fully specified for partial-power-down applications using the Ioff current. The Ioff protection circuitry ensures that no excessive current is drawn from or to an input, output, or combined I/O that is biased to a specific voltage while the device is powered down. The VCC isolation feature ensures that if either VCCA or VCCB is less than 100mV, both I/O ports enter a high-impedance state by disabling the device's outputs. Glitch-free power supply sequencing allows either supply rail to be powered on or off in any order while providing robust power sequencing performance. The Texas Instruments SN74AXC2T45-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 15 906

Stock:
15 906 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,604 € 6,04 €
0,545 € 13,63 €
0,48 € 48,00 €
0,449 € 112,25 €
0,431 € 215,50 €
Full Reel (Order in multiples of 3000)
0,396 € 1 188,00 €
0,386 € 2 316,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.