SN74AXCH2T45DTMR

Texas Instruments
595-SN74AXCH2T45DTMR
SN74AXCH2T45DTMR

Mfr.:

Description:
Translation - Voltage Levels 2-bit 0.65V to 3.6V AXC dual-supply bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
2-bit Non-Inverting Bus Transceiver
3.6 V
650 mV
SN74AXCH2T45
82 ns, 108 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AXC
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AXCH2T45 Dual-Supply Bus Transceiver

Texas Instruments SN74AXCH2T45 Dual-Supply Bus Transceiver is a two-bit, non-inverting bus transceiver that uses two individually configurable power-supply rails. The device is operational with VCCA and VCCB supplies as low as 0.65V. The A port is designed to track VCCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track VCCB, which also accepts any supply voltage from 0.65V to 3.6V. The SN74AXCH2T45 is also compatible with a single-supply system. The Texas Instruments SN74AXCH2T45 is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level of the direction-control input (DIR). The SN74AXCH2T45 is designed to reference the control pin (DIR) to VCCA.

In Stock: 2 788

Stock:
2 788 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,587 € 5,87 €
0,528 € 13,20 €
0,464 € 46,40 €
0,433 € 108,25 €
0,415 € 207,50 €
0,402 € 402,00 €
0,384 € 960,00 €
Full Reel (Order in multiples of 5000)
0,375 € 1 875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.