SN74BCT2414DW

Texas Instruments
595-SN74BCT2414DW
SN74BCT2414DW

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Memory Decoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
BCT
2 Input
4 Output
SOIC-20
12 ns
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Texas Instruments
Logic Type: Decoder
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 320 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74BCT2414
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,73 € 6,73 €
5,34 € 53,40 €
4,53 € 113,25 €
4,37 € 437,00 €
4,16 € 1 040,00 €
4,15 € 2 075,00 €
4,04 € 4 040,00 €
3,84 € 11 520,00 €